Similar

B82724J2202N001 | |
|---|---|
DigiKey Part Number | 495-2752-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2202N001 |
Description | CMC 6.8MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2202N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 170mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.93700 | £19.37 |
| 25 | £1.79160 | £44.79 |
| 50 | £1.68920 | £84.46 |
| 240 | £1.47892 | £354.94 |
| 480 | £1.39469 | £669.45 |
| 720 | £1.34769 | £970.34 |
| 1,200 | £1.32837 | £1,594.04 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |


