1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 31mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82724A2602N020

DigiKey Part Number
495-75231-ND
Manufacturer
Manufacturer Product Number
B82724A2602N020
Description
CMC 1.8MH 6A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 31mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82724A2602N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
31mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.776" (19.70mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.47000£2.47
10£2.02800£20.28
25£1.87640£46.91
50£1.76900£88.45
100£1.66800£166.80
300£1.51987£455.96
600£1.43333£860.00
1,200£1.39829£1,677.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.47000
Unit Price with VAT:£2.96400