
B82721K2501N001 | |
|---|---|
DigiKey Part Number | 495-5726-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2501N001 |
Description | CMC 18MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2501N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.823" (20.90mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.34500 | £13.45 |
| 25 | £1.24400 | £31.10 |
| 50 | £1.17280 | £58.64 |
| 100 | £1.10580 | £110.58 |
| 250 | £1.02312 | £255.78 |
| 720 | £0.93550 | £673.56 |
| 1,440 | £0.88560 | £1,275.26 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

