
B82720H0015A035 | |
|---|---|
DigiKey Part Number | 495-75226-ND |
Manufacturer | |
Manufacturer Product Number | B82720H0015A035 |
Description | CMC 68MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 3.3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720H0015A035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 68 mH @ 10 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 3.3Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.41500 | £14.15 |
| 25 | £1.30920 | £32.73 |
| 50 | £1.23420 | £61.71 |
| 150 | £1.12440 | £168.66 |
| 300 | £1.06023 | £318.07 |
| 600 | £0.99983 | £599.90 |
| 1,050 | £0.95364 | £1,001.32 |
| 2,550 | £0.93731 | £2,390.14 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

