
B82615B2602M001 | |
|---|---|
DigiKey Part Number | 495-77080-ND |
Manufacturer | |
Manufacturer Product Number | B82615B2602M001 |
Description | FIXED IND 700UH 6A 100 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 700 µH Inductor 6 A 100mOhm Horizontal, 4 PC Pin PFC |
Datasheet | Datasheet |
EDA/CAD Models | B82615B2602M001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Material - Core | ||
Inductance | ||
Current Rating (Amps) | ||
DC Resistance (DCR) | 100mOhm | |
Frequency - Self Resonant | 100kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | PFC | |
Mounting Type | Through Hole | |
Package / Case | Horizontal, 4 PC Pin | |
Size / Dimension | 1.732" L x 1.669" W (44.00mm x 42.40mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.62000 | £6.62 |
| 10 | £5.44300 | £54.43 |
| 25 | £5.03600 | £125.90 |
| 80 | £4.56350 | £365.08 |
| 160 | £4.30375 | £688.60 |
| 320 | £4.19231 | £1,341.54 |
| Unit Price without VAT: | £6.62000 |
|---|---|
| Unit Price with VAT: | £7.94400 |

