
B82498F3561J001 | |
|---|---|
DigiKey Part Number | 495-B82498F3561J001TR-ND - Tape & Reel (TR) 495-B82498F3561J001CT-ND - Cut Tape (CT) 495-B82498F3561J001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3561J001 |
Description | FIXED IND 560NH 230MA 1.3 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3561J001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29600 | £2.96 |
| 25 | £0.27440 | £6.86 |
| 50 | £0.25880 | £12.94 |
| 100 | £0.24390 | £24.39 |
| 250 | £0.22564 | £56.41 |
| 500 | £0.21274 | £106.37 |
| 1,000 | £0.20059 | £200.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16535 | £496.05 |
| 6,000 | £0.15593 | £935.58 |
| 9,000 | £0.15068 | £1,356.12 |
| 15,000 | £0.14790 | £2,218.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

