560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3561J001

DigiKey Part Number
495-B82498F3561J001TR-ND - Tape & Reel (TR)
495-B82498F3561J001CT-ND - Cut Tape (CT)
495-B82498F3561J001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3561J001
Description
FIXED IND 560NH 230MA 1.3 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3561J001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,464
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.29600£2.96
25£0.27440£6.86
50£0.25880£12.94
100£0.24390£24.39
250£0.22564£56.41
500£0.21274£106.37
1,000£0.20059£200.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16535£496.05
6,000£0.15593£935.58
9,000£0.15068£1,356.12
15,000£0.14790£2,218.50
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200