
B82498F3471G000 | |
|---|---|
DigiKey Part Number | 495-5712-2-ND - Tape & Reel (TR) 495-5712-1-ND - Cut Tape (CT) 495-5712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3471G000 |
Description | FIXED IND 470NH 190MA 1.9 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 190 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3471G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35100 | £3.51 |
| 25 | £0.32440 | £8.11 |
| 50 | £0.30580 | £15.29 |
| 100 | £0.28830 | £28.83 |
| 250 | £0.26672 | £66.68 |
| 500 | £0.25144 | £125.72 |
| 1,000 | £0.23708 | £237.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19544 | £586.32 |
| 6,000 | £0.18431 | £1,105.86 |
| 9,000 | £0.17811 | £1,602.99 |
| 15,000 | £0.17791 | £2,668.65 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

