
B82498F1332J000 | |
|---|---|
DigiKey Part Number | 495-5711-2-ND - Tape & Reel (TR) 495-5711-1-ND - Cut Tape (CT) 495-5711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1332J000 |
Description | FIXED IND 3.3UH 100MA 3.3 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 100 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1332J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35500 | £3.55 |
| 25 | £0.32840 | £8.21 |
| 50 | £0.30980 | £15.49 |
| 100 | £0.29200 | £29.20 |
| 250 | £0.27016 | £67.54 |
| 500 | £0.25468 | £127.34 |
| 1,000 | £0.24014 | £240.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19796 | £593.88 |
| 6,000 | £0.18669 | £1,120.14 |
| 9,000 | £0.18046 | £1,624.14 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

