


B82498F1222J000 | |
|---|---|
DigiKey Part Number | 495-1845-2-ND - Tape & Reel (TR) 495-1845-1-ND - Cut Tape (CT) 495-1845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F1222J000 |
Description | FIXED IND 2.2UH 130MA 1.6 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 130 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F1222J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 330MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.32120 | £8.03 |
| 50 | £0.30300 | £15.15 |
| 100 | £0.28570 | £28.57 |
| 250 | £0.26424 | £66.06 |
| 500 | £0.24912 | £124.56 |
| 1,000 | £0.23490 | £234.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19364 | £580.92 |
| 6,000 | £0.18261 | £1,095.66 |
| 9,000 | £0.17646 | £1,588.14 |
| 15,000 | £0.17627 | £2,644.05 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

