2.2 µH Unshielded Drum Core, Wirewound Inductor 130 mA 1.6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 130 mA 1.6Ohm Max Nonstandard
B82498F1

B82498F1222J000

DigiKey Part Number
495-1845-2-ND - Tape & Reel (TR)
495-1845-1-ND - Cut Tape (CT)
495-1845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F1222J000
Description
FIXED IND 2.2UH 130MA 1.6 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 130 mA 1.6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F1222J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
330MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,903
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.34800£3.48
25£0.32120£8.03
50£0.30300£15.15
100£0.28570£28.57
250£0.26424£66.06
500£0.24912£124.56
1,000£0.23490£234.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19364£580.92
6,000£0.18261£1,095.66
9,000£0.17646£1,588.14
15,000£0.17627£2,644.05
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400