MFR Recommended

B82498B3390J000 | |
|---|---|
DigiKey Part Number | 495-B82498B3390J000TR-ND - Tape & Reel (TR) 495-B82498B3390J000CT-ND - Cut Tape (CT) 495-B82498B3390J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498B3390J000 |
Description | FIXED IND 39NH 560MA 100 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 560 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 2.05GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |


