
B82496C3270J000 | |
|---|---|
DigiKey Part Number | 495-2029-2-ND - Tape & Reel (TR) 495-2029-1-ND - Cut Tape (CT) 495-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3270J000 |
Description | FIXED IND 27NH 360MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 360 mA 550mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3270J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.16080 | £4.02 |
| 50 | £0.15140 | £7.57 |
| 100 | £0.14270 | £14.27 |
| 250 | £0.13200 | £33.00 |
| 500 | £0.12446 | £62.23 |
| 1,000 | £0.11733 | £117.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09438 | £377.52 |
| 8,000 | £0.08900 | £712.00 |
| 12,000 | £0.08600 | £1,032.00 |
| 20,000 | £0.08236 | £1,647.20 |
| 28,000 | £0.08143 | £2,280.04 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

