Direct
Similar

B82479G1223M000 | |
|---|---|
DigiKey Part Number | 495-75345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82479G1223M000 |
Description | FIXED IND 22UH 3.1A 59 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.1 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479G1223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.728" L x 0.600" W (18.50mm x 15.24mm) | |
Height - Seated (Max) | 0.285" (7.25mm) |



