
B82477R4223M100 | |
|---|---|
DigiKey Part Number | 495-75555-2-ND - Tape & Reel (TR) 495-75555-1-ND - Cut Tape (CT) 495-75555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4223M100 |
Description | FIXED IND 22UH 4.45A 32 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.45 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4223M100 Models |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-1207S-220M-T | Abracon LLC | 86 | 535-ASPI-1207S-220M-TCT-ND | £0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.25800 | £12.58 |
| 100 | £1.03470 | £103.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.84986 | £297.45 |
| 700 | £0.80143 | £561.00 |
| 1,050 | £0.77442 | £813.14 |
| 1,750 | £0.74461 | £1,303.07 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

