
B82477R4105M100 | |
|---|---|
DigiKey Part Number | 495-75405-2-ND - Tape & Reel (TR) 495-75405-1-ND - Cut Tape (CT) 495-75405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4105M100 |
Description | FIXED IND 1MH 720MA 1.35 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 720 mA 1.35Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4105M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.28600 | £12.86 |
| 100 | £1.05760 | £105.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.86874 | £304.06 |
| 700 | £0.81924 | £573.47 |
| 1,050 | £0.79163 | £831.21 |
| 1,750 | £0.76222 | £1,333.88 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

