
B82477P4472M000 | |
|---|---|
DigiKey Part Number | 495-77032-2-ND - Tape & Reel (TR) 495-77032-1-ND - Cut Tape (CT) 495-77032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4472M000 |
Description | FIXED IND 4.7UH 7.3A 12 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.3 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4472M000 Models |
Category | Current - Saturation (Isat) 8.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.93100 | £9.31 |
| 25 | £0.86120 | £21.53 |
| 50 | £0.81200 | £40.60 |
| 100 | £0.76560 | £76.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.62286 | £218.00 |
| 700 | £0.58733 | £411.13 |
| 1,050 | £0.56751 | £595.89 |
| 1,750 | £0.54352 | £951.16 |
| 2,450 | £0.52829 | £1,294.31 |
| 3,500 | £0.52705 | £1,844.67 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

