Direct

B82477P4332M000 | |
|---|---|
DigiKey Part Number | 495-B82477P4332M000TR-ND - Tape & Reel (TR) 495-B82477P4332M000CT-ND - Cut Tape (CT) 495-B82477P4332M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4332M000 |
Description | FIXED IND 3.3UH 8.1A 10 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.1 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4332M000 Models |
Category | Current - Saturation (Isat) 9.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-3R3-R | Eaton - Electronics Division | 0 | 283-DRA127-3R3-RTR-ND | £1.16757 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.93000 | £9.30 |
| 25 | £0.86040 | £21.51 |
| 50 | £0.81120 | £40.56 |
| 100 | £0.76490 | £76.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.68771 | £240.70 |
| 700 | £0.64849 | £453.94 |
| 1,050 | £0.62660 | £657.93 |
| 1,750 | £0.60012 | £1,050.21 |
| 2,450 | £0.58330 | £1,429.09 |
| 3,500 | £0.56601 | £1,981.04 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |


