
B82477P2154M000 | |
|---|---|
DigiKey Part Number | 495-77109-2-ND - Tape & Reel (TR) 495-77109-1-ND - Cut Tape (CT) 495-77109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2154M000 |
Description | FIXED IND 150UH 1.35A 210 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.35 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2154M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.92000 | £9.20 |
| 25 | £0.85080 | £21.27 |
| 50 | £0.80220 | £40.11 |
| 100 | £0.75640 | £75.64 |
| 250 | £0.69984 | £174.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.58252 | £349.51 |
| 1,200 | £0.54932 | £659.18 |
| 1,800 | £0.53081 | £955.46 |
| 3,000 | £0.51490 | £1,544.70 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

