
B82477G4333M000 | |
|---|---|
DigiKey Part Number | 495-4408-2-ND - Tape & Reel (TR) 495-4408-1-ND - Cut Tape (CT) 495-4408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4333M000 |
Description | FIXED IND 33UH 3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4333M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.66500 | £6.65 |
| 100 | £0.54640 | £54.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.44375 | £177.50 |
| 800 | £0.41843 | £334.74 |
| 1,200 | £0.40430 | £485.16 |
| 2,000 | £0.38720 | £774.40 |
| 2,800 | £0.37634 | £1,053.75 |
| 4,000 | £0.36633 | £1,465.32 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

