
B82477G4223M000 | |
|---|---|
DigiKey Part Number | 495-5686-2-ND - Tape & Reel (TR) 495-5686-1-ND - Cut Tape (CT) 495-5686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4223M000 |
Description | FIXED IND 22UH 3.6A 38 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.6 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4223M000 Models |
Category | Current - Saturation (Isat) 4.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA125-220-R | Eaton - Electronics Division | 1,163 | 283-DRA125-220-RCT-ND | £0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.66500 | £6.65 |
| 100 | £0.54660 | £54.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.44383 | £177.53 |
| 800 | £0.41849 | £334.79 |
| 1,200 | £0.40437 | £485.24 |
| 2,000 | £0.38727 | £774.54 |
| 2,800 | £0.37640 | £1,053.92 |
| 4,000 | £0.36640 | £1,465.60 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

