
B82477D4333M900 | |
|---|---|
DigiKey Part Number | 495-B82477D4333M900TR-ND - Tape & Reel (TR) 495-B82477D4333M900CT-ND - Cut Tape (CT) 495-B82477D4333M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4333M900 |
Description | FIXED IND 33UH 2.68A 110 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4333M900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Series | 2.68 A | |
Current Saturation - Parallel | 3.8 A | |
Current Saturation - Series | 1.9 A | |
DC Resistance (DCR) - Parallel | 55mOhm Max | |
DC Resistance (DCR) - Series | 220mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.15900 | £11.59 |
| 25 | £1.07280 | £26.82 |
| 50 | £1.01140 | £50.57 |
| 100 | £0.95360 | £95.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.72617 | £254.16 |
| 700 | £0.68477 | £479.34 |
| 1,050 | £0.66168 | £694.76 |
| 1,750 | £0.63371 | £1,108.99 |
| 2,450 | £0.62459 | £1,530.25 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

