
B82472P6473M000 | |
|---|---|
DigiKey Part Number | 495-7109-2-ND - Tape & Reel (TR) 495-7109-1-ND - Cut Tape (CT) 495-7109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6473M000 |
Description | FIXED IND 47UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72600 | £7.26 |
| 25 | £0.67200 | £16.80 |
| 50 | £0.63340 | £31.67 |
| 100 | £0.59720 | £59.72 |
| 250 | £0.55248 | £138.12 |
| 500 | £0.52096 | £260.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44446 | £444.46 |
| 2,000 | £0.41915 | £838.30 |
| 3,000 | £0.40503 | £1,215.09 |
| 5,000 | £0.40005 | £2,000.25 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

