3.3 µH Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G4332M000

DigiKey Part Number
495-5670-2-ND - Tape & Reel (TR)
495-5670-1-ND - Cut Tape (CT)
495-5670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472G4332M000
Description
FIXED IND 3.3UH 2.6A 35 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472G4332M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.52800£5.28
100£0.43390£43.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.32246£322.46
2,000£0.30408£608.16
3,000£0.29382£881.46
5,000£0.28141£1,407.05
7,000£0.27981£1,958.67
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800