
B82464P4104M000 | |
|---|---|
DigiKey Part Number | 495-5664-2-ND - Tape & Reel (TR) 495-5664-1-ND - Cut Tape (CT) 495-5664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4104M000 |
Description | FIXED IND 100UH 1.05A 220 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.05 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £1.01500 | £10.15 |
| 25 | £0.93880 | £23.47 |
| 50 | £0.88520 | £44.26 |
| 100 | £0.83450 | £83.45 |
| 250 | £0.77212 | £193.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.63649 | £477.37 |
| 1,500 | £0.60025 | £900.37 |
| 2,250 | £0.58004 | £1,305.09 |
| 3,750 | £0.57962 | £2,173.58 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

