
B82464G4684M000 | |
|---|---|
DigiKey Part Number | 495-1810-2-ND - Tape & Reel (TR) 495-1810-1-ND - Cut Tape (CT) 495-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4684M000 |
Description | FIXED IND 680UH 420MA 1.3 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4684M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.88000 | £8.80 |
| 25 | £0.81400 | £20.35 |
| 50 | £0.76740 | £38.37 |
| 100 | £0.72340 | £72.34 |
| 250 | £0.66932 | £167.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.55176 | £413.82 |
| 1,500 | £0.52033 | £780.49 |
| 2,250 | £0.50280 | £1,131.30 |
| 3,750 | £0.49508 | £1,856.55 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

