
B82464G4153M000 | |
|---|---|
DigiKey Part Number | 495-2023-2-ND - Tape & Reel (TR) 495-2023-1-ND - Cut Tape (CT) 495-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4153M000 |
Description | FIXED IND 15UH 2.75A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.75 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4153M000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 3.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1050HA-150Y | Bourns Inc. | 259 | 118-SRR1050HA-150YCT-ND | £0.80000 | Similar |
| SRU1048-150Y | Bourns Inc. | 707 | SRU1048-150YCT-ND | £0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.88200 | £8.82 |
| 25 | £0.81640 | £20.41 |
| 50 | £0.76980 | £38.49 |
| 100 | £0.72570 | £72.57 |
| 250 | £0.67140 | £167.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.55347 | £415.10 |
| 1,500 | £0.52194 | £782.91 |
| 2,250 | £0.50436 | £1,134.81 |
| 3,750 | £0.49662 | £1,862.33 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

