
B82464G2102M | |
|---|---|
DigiKey Part Number | B82464G2102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464G2102M |
Description | FIXED IND 1UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |

