
B82464A4473K000 | |
|---|---|
DigiKey Part Number | 495-2015-2-ND - Tape & Reel (TR) 495-2015-1-ND - Cut Tape (CT) 495-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4473K000 |
Description | FIXED IND 47UH 1.5A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72600 | £7.26 |
| 25 | £0.67200 | £16.80 |
| 50 | £0.63360 | £31.68 |
| 100 | £0.59730 | £59.73 |
| 250 | £0.55264 | £138.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.45555 | £341.66 |
| 1,500 | £0.42958 | £644.37 |
| 2,250 | £0.41510 | £933.98 |
| 3,750 | £0.39975 | £1,499.06 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

