B82464A4334K000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 697
Unit Price: £0.67000
Datasheet
330 µH Unshielded Drum Core, Wirewound Inductor 580 mA 1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A4334K000

DigiKey Part Number
495-2013-2-ND - Tape & Reel (TR)
495-2013-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82464A4334K000
Description
FIXED IND 330UH 580MA 1 OHM SMD
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 580 mA 1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A4334K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
100kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.84000£0.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.45555£341.66
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800