
B82462G4682M000 | |
|---|---|
DigiKey Part Number | 495-1999-2-ND - Tape & Reel (TR) 495-1999-1-ND - Cut Tape (CT) 495-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4682M000 |
Description | FIXED IND 6.8UH 1.65A 50 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4682M000 Models |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.74200 | £7.42 |
| 25 | £0.68600 | £17.15 |
| 50 | £0.64660 | £32.33 |
| 100 | £0.60970 | £60.97 |
| 250 | £0.56404 | £141.01 |
| 500 | £0.53184 | £265.92 |
| 1,000 | £0.50151 | £501.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41991 | £1,049.78 |
| 5,000 | £0.40934 | £2,046.70 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

