
B82442T1334K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1334K000TR-ND - Tape & Reel (TR) 495-B82442T1334K000CT-ND - Cut Tape (CT) 495-B82442T1334K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1334K000 |
Description | FIXED IND 330UH 280MA 3.29 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 280 mA 3.29Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1334K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.29Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.55900 | £5.59 |
| 25 | £0.51680 | £12.92 |
| 50 | £0.48740 | £24.37 |
| 100 | £0.45950 | £45.95 |
| 250 | £0.42508 | £106.27 |
| 500 | £0.40082 | £200.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.33041 | £495.61 |
| 3,000 | £0.31159 | £934.77 |
| 4,500 | £0.30110 | £1,354.95 |
| 7,500 | £0.29897 | £2,242.28 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

