
B82432T1473K000 | |
|---|---|
DigiKey Part Number | 495-1764-2-ND - Tape & Reel (TR) 495-1764-1-ND - Cut Tape (CT) 495-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1473K000 |
Description | FIXED IND 47UH 350MA 1.35 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.35Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1473K000 Models |
Category | DC Resistance (DCR) 1.35Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.28800 | £7.20 |
| 50 | £0.27140 | £13.57 |
| 100 | £0.25590 | £25.59 |
| 250 | £0.23672 | £59.18 |
| 500 | £0.22318 | £111.59 |
| 1,000 | £0.21042 | £210.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17615 | £440.38 |
| 5,000 | £0.16612 | £830.60 |
| 7,500 | £0.16052 | £1,203.90 |
| 12,500 | £0.15598 | £1,949.75 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |


