
B82432T1333K000 | |
|---|---|
DigiKey Part Number | 495-1761-2-ND - Tape & Reel (TR) 495-1761-1-ND - Cut Tape (CT) 495-1761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1333K000 |
Description | FIXED IND 33UH 400MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1333K000 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.42100 | £4.21 |
| 25 | £0.38960 | £9.74 |
| 50 | £0.36720 | £18.36 |
| 100 | £0.34630 | £34.63 |
| 250 | £0.32036 | £80.09 |
| 500 | £0.30204 | £151.02 |
| 1,000 | £0.28479 | £284.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.23842 | £596.05 |
| 5,000 | £0.22485 | £1,124.25 |
| 7,500 | £0.21832 | £1,637.40 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |


