
B82432T1154K000 | |
|---|---|
DigiKey Part Number | 495-1977-2-ND - Tape & Reel (TR) 495-1977-1-ND - Cut Tape (CT) 495-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1154K000 |
Description | FIXED IND 150UH 160MA 6 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 160 mA 6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.39320 | £9.83 |
| 50 | £0.37060 | £18.53 |
| 100 | £0.34950 | £34.95 |
| 250 | £0.32332 | £80.83 |
| 500 | £0.30484 | £152.42 |
| 1,000 | £0.28744 | £287.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24064 | £601.60 |
| 5,000 | £0.22694 | £1,134.70 |
| 7,500 | £0.22035 | £1,652.62 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


