Similar

B82422T1683J000 | |
|---|---|
DigiKey Part Number | B82422T1683J000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82422T1683J000 |
Description | FIXED IND 68UH 60MA 9 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 60 mA 9Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1683J000 Models |
Category | DC Resistance (DCR) 9Ohm Max |
Mfr | Frequency - Self Resonant 9MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-680KL | Bourns Inc. | 0 | CMH322522-680KL-ND | £0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.12121 | £727.26 |
| Unit Price without VAT: | £0.12121 |
|---|---|
| Unit Price with VAT: | £0.14545 |


