
B82422T1681J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1681J000TR-ND - Tape & Reel (TR) 495-B82422T1681J000CT-ND - Cut Tape (CT) 495-B82422T1681J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1681J000 |
Description | FIXED IND 680NH 450MA 340 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 340mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1681J000 Models |
Category | DC Resistance (DCR) 340mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.21520 | £5.38 |
| 50 | £0.20300 | £10.15 |
| 100 | £0.19130 | £19.13 |
| 250 | £0.17700 | £44.25 |
| 500 | £0.16688 | £83.44 |
| 1,000 | £0.15733 | £157.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13423 | £268.46 |
| 4,000 | £0.12657 | £506.28 |
| 6,000 | £0.12230 | £733.80 |
| 10,000 | £0.11713 | £1,171.30 |
| 14,000 | £0.11384 | £1,593.76 |
| 20,000 | £0.11289 | £2,257.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

