
B82422T1472J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1472J000TR-ND - Tape & Reel (TR) 495-B82422T1472J000CT-ND - Cut Tape (CT) 495-B82422T1472J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1472J000 |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1472J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.21800 | £5.45 |
| 50 | £0.20560 | £10.28 |
| 100 | £0.19380 | £19.38 |
| 250 | £0.17928 | £44.82 |
| 500 | £0.16902 | £84.51 |
| 1,000 | £0.15936 | £159.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13386 | £267.72 |
| 4,000 | £0.12622 | £504.88 |
| 6,000 | £0.12196 | £731.76 |
| 10,000 | £0.11680 | £1,168.00 |
| 14,000 | £0.11353 | £1,589.42 |
| 20,000 | £0.11247 | £2,249.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

