
B82422T1332J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1332J000TR-ND - Tape & Reel (TR) 495-B82422T1332J000CT-ND - Cut Tape (CT) 495-B82422T1332J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1332J000 |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1332J000 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-3R3KL | Bourns Inc. | 1,985 | 118-CMH322522-3R3KLCT-ND | £0.29000 | Similar |
| NLV32T-3R3J-EF | TDK | 36,121 | 445-16592-1-ND | £0.13000 | Similar |
| NLV32T-3R3J-PF | TDK | 350,610 | 445-1520-1-ND | £0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.21520 | £5.38 |
| 50 | £0.20300 | £10.15 |
| 100 | £0.19130 | £19.13 |
| 250 | £0.17700 | £44.25 |
| 500 | £0.16688 | £83.44 |
| 1,000 | £0.15733 | £157.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13303 | £266.06 |
| 4,000 | £0.12544 | £501.76 |
| 6,000 | £0.12121 | £727.26 |
| 10,000 | £0.11609 | £1,160.90 |
| 14,000 | £0.11283 | £1,579.62 |
| 20,000 | £0.11177 | £2,235.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

