
B82422T1331J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1331J000TR-ND - Tape & Reel (TR) 495-B82422T1331J000CT-ND - Cut Tape (CT) 495-B82422T1331J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1331J000 |
Description | FIXED IND 330NH 450MA 230 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 450 mA 230mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1331J000 Models |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23400 | £2.34 |
| 25 | £0.21680 | £5.42 |
| 50 | £0.20420 | £10.21 |
| 100 | £0.19260 | £19.26 |
| 250 | £0.17820 | £44.55 |
| 500 | £0.16798 | £83.99 |
| 1,000 | £0.15838 | £158.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13512 | £270.24 |
| 4,000 | £0.12741 | £509.64 |
| 6,000 | £0.12311 | £738.66 |
| 10,000 | £0.11791 | £1,179.10 |
| 14,000 | £0.11460 | £1,604.40 |
| 20,000 | £0.11373 | £2,274.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

