
B82422T1223J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1223J000TR-ND - Tape & Reel (TR) 495-B82422T1223J000CT-ND - Cut Tape (CT) 495-B82422T1223J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1223J000 |
Description | FIXED IND 22UH 110MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1223J000 Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.21360 | £5.34 |
| 50 | £0.20120 | £10.06 |
| 100 | £0.18970 | £18.97 |
| 250 | £0.17548 | £43.87 |
| 500 | £0.16546 | £82.73 |
| 1,000 | £0.15601 | £156.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13310 | £266.20 |
| 4,000 | £0.12550 | £502.00 |
| 6,000 | £0.12127 | £727.62 |
| 10,000 | £0.11614 | £1,161.40 |
| 14,000 | £0.11289 | £1,580.46 |
| 20,000 | £0.11187 | £2,237.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

