
B82422T1152J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1152J000TR-ND - Tape & Reel (TR) 495-B82422T1152J000CT-ND - Cut Tape (CT) 495-B82422T1152J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1152J000 |
Description | FIXED IND 1.5UH 370MA 700 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 370 mA 700mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1152J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23300 | £2.33 |
| 25 | £0.21600 | £5.40 |
| 50 | £0.20360 | £10.18 |
| 100 | £0.19200 | £19.20 |
| 250 | £0.17764 | £44.41 |
| 500 | £0.16746 | £83.73 |
| 1,000 | £0.15789 | £157.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13471 | £269.42 |
| 4,000 | £0.12702 | £508.08 |
| 6,000 | £0.12273 | £736.38 |
| 10,000 | £0.11754 | £1,175.40 |
| 14,000 | £0.11425 | £1,599.50 |
| 20,000 | £0.11337 | £2,267.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

