
B82422T1151J000 | |
|---|---|
DigiKey Part Number | 495-77043-2-ND - Tape & Reel (TR) 495-77043-1-ND - Cut Tape (CT) 495-77043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1151J000 |
Description | FIXED IND 150NH 450MA 180 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 450 mA 180mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1151J000 Models |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.21360 | £5.34 |
| 50 | £0.20120 | £10.06 |
| 100 | £0.18960 | £18.96 |
| 250 | £0.17540 | £43.85 |
| 500 | £0.16538 | £82.69 |
| 1,000 | £0.15594 | £155.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13303 | £266.06 |
| 4,000 | £0.12544 | £501.76 |
| 6,000 | £0.12121 | £727.26 |
| 10,000 | £0.11609 | £1,160.90 |
| 14,000 | £0.11283 | £1,579.62 |
| 20,000 | £0.11177 | £2,235.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

