
B82422H1473J000 | |
|---|---|
DigiKey Part Number | 495-77059-2-ND - Tape & Reel (TR) 495-77059-1-ND - Cut Tape (CT) 495-77059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1473J000 |
Description | FIXED IND 47UH 230MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 230 mA 2.1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1473J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.29900 | £2.99 |
| 25 | £0.27720 | £6.93 |
| 50 | £0.26120 | £13.06 |
| 100 | £0.24620 | £24.62 |
| 250 | £0.22776 | £56.94 |
| 500 | £0.21476 | £107.38 |
| 1,000 | £0.20248 | £202.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17274 | £345.48 |
| 4,000 | £0.16289 | £651.56 |
| 6,000 | £0.15740 | £944.40 |
| 10,000 | £0.15075 | £1,507.50 |
| 14,000 | £0.14930 | £2,090.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

