150 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1154K000

DigiKey Part Number
495-2642-2-ND - Tape & Reel (TR)
495-2642-1-ND - Cut Tape (CT)
495-2642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1154K000
Description
FIXED IND 150UH 120MA 7.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1154K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.5Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,555
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.31300£3.13
25£0.28960£7.24
50£0.27300£13.65
100£0.25730£25.73
250£0.23804£59.51
500£0.22444£112.22
1,000£0.21162£211.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18054£361.08
4,000£0.17024£680.96
6,000£0.16450£987.00
10,000£0.15755£1,575.50
14,000£0.15691£2,196.74
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600