
B82422H1154K000 | |
|---|---|
DigiKey Part Number | 495-2642-2-ND - Tape & Reel (TR) 495-2642-1-ND - Cut Tape (CT) 495-2642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1154K000 |
Description | FIXED IND 150UH 120MA 7.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1154K000 Models |
Category | DC Resistance (DCR) 7.5Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31300 | £3.13 |
| 25 | £0.28960 | £7.24 |
| 50 | £0.27300 | £13.65 |
| 100 | £0.25730 | £25.73 |
| 250 | £0.23804 | £59.51 |
| 500 | £0.22444 | £112.22 |
| 1,000 | £0.21162 | £211.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18054 | £361.08 |
| 4,000 | £0.17024 | £680.96 |
| 6,000 | £0.16450 | £987.00 |
| 10,000 | £0.15755 | £1,575.50 |
| 14,000 | £0.15691 | £2,196.74 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |


