
B82422H1104J000 | |
|---|---|
DigiKey Part Number | 495-75633-2-ND - Tape & Reel (TR) 495-75633-1-ND - Cut Tape (CT) 495-75633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1104J000 |
Description | FIXED IND 100UH 150MA 4.8 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1104J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.29800 | £2.98 |
| 25 | £0.27640 | £6.91 |
| 50 | £0.26060 | £13.03 |
| 100 | £0.24570 | £24.57 |
| 250 | £0.22724 | £56.81 |
| 500 | £0.21426 | £107.13 |
| 1,000 | £0.20202 | £202.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17235 | £344.70 |
| 4,000 | £0.16252 | £650.08 |
| 6,000 | £0.15704 | £942.24 |
| 10,000 | £0.15041 | £1,504.10 |
| 14,000 | £0.14893 | £2,085.02 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

