
B82422H1103J000 | |
|---|---|
DigiKey Part Number | 495-75632-2-ND - Tape & Reel (TR) 495-75632-1-ND - Cut Tape (CT) 495-75632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1103J000 |
Description | FIXED IND 10UH 500MA 460 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 500 mA 460mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1103J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30000 | £3.00 |
| 25 | £0.27760 | £6.94 |
| 50 | £0.26160 | £13.08 |
| 100 | £0.24670 | £24.67 |
| 250 | £0.22816 | £57.04 |
| 500 | £0.21512 | £107.56 |
| 1,000 | £0.20285 | £202.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17305 | £346.10 |
| 4,000 | £0.16319 | £652.76 |
| 6,000 | £0.15768 | £946.08 |
| 10,000 | £0.15102 | £1,510.20 |
| 14,000 | £0.14960 | £2,094.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

