
B82422A3331K100 | |
|---|---|
DigiKey Part Number | 495-1716-2-ND - Tape & Reel (TR) 495-1716-1-ND - Cut Tape (CT) 495-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3331K100 |
Description | FIXED IND 330NH 200MA 1.3 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.3Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3331K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 580MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24400 | £2.44 |
| 25 | £0.22560 | £5.64 |
| 50 | £0.21280 | £10.64 |
| 100 | £0.20060 | £20.06 |
| 250 | £0.18560 | £46.40 |
| 500 | £0.17498 | £87.49 |
| 1,000 | £0.16498 | £164.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14075 | £281.50 |
| 4,000 | £0.13272 | £530.88 |
| 6,000 | £0.12824 | £769.44 |
| 10,000 | £0.12282 | £1,228.20 |
| 14,000 | £0.11938 | £1,671.32 |
| 20,000 | £0.11892 | £2,378.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


