
B82422A1103J100 | |
|---|---|
DigiKey Part Number | 495-5637-2-ND - Tape & Reel (TR) 495-5637-1-ND - Cut Tape (CT) 495-5637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1103J100 |
Description | FIXED IND 10UH 180MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.6Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1103J100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.23600 | £5.90 |
| 50 | £0.22260 | £11.13 |
| 100 | £0.20990 | £20.99 |
| 250 | £0.19416 | £48.54 |
| 500 | £0.18304 | £91.52 |
| 1,000 | £0.17259 | £172.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14724 | £294.48 |
| 4,000 | £0.13884 | £555.36 |
| 6,000 | £0.13415 | £804.90 |
| 10,000 | £0.12848 | £1,284.80 |
| 14,000 | £0.12502 | £1,750.28 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

